help desk software
DATA SHEET

PT06SE-14-12S(SR)

Amphenol Industrial Operations

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06SE-14-12S(SR)
Alias/AKA:
71-332614-12S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
14-123459
Number of Contacts:
12
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Crimp3461
Maximum Current Rating:
(13/7.5)/Contact A
Maximum Voltage Rating:
6003446VAC
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Search Keywords:
PT06SE1412SSR
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$148.88
$148.880
5
$121.37
$606.850
10
$119.55
$1,195.500
25
$114.83
$2,870.750
50
$105.09
$5,254.500
100
$102.79
$10,279.000
250 +
$101.25
$25,312.500
Tools/3D Models
Product Guides