PT06SE-14-19S(SR)
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06SE-14-19S(SR)
Alias/AKA:
71-332614-19S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Search Keywords:
PT06SE1419SSR
IN STOCK:
83
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$51.66
$51.660
5
$50.89
$254.450
10
$39.62
$396.200
25
$35.79
$894.750
50
$33.16
$1,658.000
100
$30.33
$3,033.000
250
+
$27.78
$6,945.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5227169-4
BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Solder Shield / So...
19PA184-NT
Micro Switch™ - Toggle Switches - Accessory - Toggle Switch Guard
1TL1-6
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom....
12B
Audio Connector - Phone Jack - Female - Stereo - 6.35mm(0.250") Headphone - 1A 25VDC - 3/8...
913X
Pushbutton Switch - SPDT - On-Mom - 250mA 125VAC/48VDC - Black Round, Button Actuator - Th...