PT07A-14-19P(023)
Amphenol Industrial OperationsConn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT07A-14-19P(023)
Alias/AKA:
91-146714-19P
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Jam Nut3448
Shell Size / Insert Arrangement:
14-193459
Number of Contacts:
19
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
5 A
Maximum Voltage Rating:
6003446VAC
Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port
Search Keywords:
PT07A1419P023
IN STOCK:
19
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$72.30
$72.300
5
$71.22
$356.100
7
$70.15
$491.050
13
$56.65
$736.450
19
$54.26
$1,030.940
25
+
$53.18
$1,329.500