PTB10-6PS
Amphenol Industrial OperationsCircular Connector - 6 Female Sockets, 10-6 Shell Size / 6 Male Pins, 10-6 Shell Size - Bayonet Lock - Flange, Panel Mount - Olive. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PTB10-6PS
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
1
The Amphenol Industrial Operations PTB10-6PS is a high-quality circular connector with a robust design. It features 6 female sockets and 6 male pins in a 10-6 shell size, ensuring secure and reliable connections. The connector utilizes a bayonet lock mechanism, which allows for quick and easy mating and unmating. With a flange and panel mount option, it can be securely mounted on various applications. The olive color adds a touch of elegance to the connector's appearance. Overall, the PTB10-6PS is a versatile and durable circular connector suitable for a wide range of industrial applications.
Search Keywords:
PTB106PS
IN STOCK:
170
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$34.93
$34.930
5
$29.46
$147.300
25
$27.60
$690.000
50
$25.45
$1,272.500
100
$25.07
$2,507.000
250
$24.70
$6,175.000
500
+
$24.33
$12,165.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
OT-08
Relay Socket - DIN Rail Mount
202K132-100/180-0
Heat Shrink Boot - Shell Size 32 - 1.180"(29.97mm)/ 0.559"(14.20mm), 0.591"(15.01mm)/ 0.23...
PT06A-10-6P
Circular Connector Plug - Male Pins - 6 Position - 10-6 Shell Size - Bayonet Lock - Solder...
71-144612-04P
Plug |Amphenol Industrial 71-144612-04P
71-144612-03P
Plug |Amphenol Industrial 71-144612-03P