PTG06SE-10-6S
Amphenol Industrial OperationsConn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PTG06SE-10-6S
Alias/AKA:
88-432817-06S
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
10-63459
Number of Contacts:
6
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Crimp3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
6003446VAC
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Search Keywords:
PTG06SE106S
IN STOCK:
4
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$118.45
$118.450
5
$95.60
$478.000
7
$92.64
$648.480
13
$89.81
$1,167.530
19
$88.92
$1,689.480
25
+
$88.03
$2,200.750
Product Guides