help desk software
DATA SHEET

BD-06BMMA-LL7001

Amphenol LTW

Conn Circular M 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
BD-06BMMA-LL7001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The AMPHENOL LTW BD-06BMMA-LL7001 is a circular connector that combines reliable performance with ease of installation. This connector features 6 solder cup contacts for secure connectivity and is designed for use with ST cable mounts. It offers 6 terminals and 1 port, making it suitable for various electronic applications. With its durable construction and high-quality materials, this connector ensures long-lasting performance and excellent signal transmission. Whether used in industrial, automotive, or harsh environment settings, the AMPHENOL LTW BD-06BMMA-LL7001 is an ideal choice for reliable and efficient connections.
Search Keywords:
BD06BMMALL7001
IN STOCK: 453
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.533
$32.665
25
$5.227
$130.675
100
$4.261
$426.100
300
$4.083
$1,224.900
500
$4.043
$2,021.500
1,000
$4.002
$4,002.000
2,500
$3.962
$9,905.000
5,000 +
$3.922
$19,610.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides