Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
BU-12PMMP-LC7001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
12
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
2 A
Maximum Voltage Rating:
N/A
Conn Circular PIN 12 POS Solder ST Panel Mount 12 Terminal 1 Port
Search Keywords:
BU12PMMPLC7001
IN STOCK:
520
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.01
$35.050
50
$4.87
$243.500
100
$4.34
$434.000
300
$4.04
$1,212.000
500
$3.90
$1,950.000
1,000
$3.84
$3,840.000
2,500
$3.80
$9,500.000
5,000
+
$3.76
$18,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides