Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
CU-18PMMP-LC7001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
18
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
N/A
Maximum Current Rating:
2 A
Maximum Voltage Rating:
N/A
Conn Circular M 18 POS ST Panel Mount 18 Terminal 1 Port
Search Keywords:
CU18PMMPLC7001
IN STOCK:
390
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.76
$33.800
25
$5.73
$143.250
100
$5.33
$533.000
300
$4.92
$1,476.000
500
$4.41
$2,205.000
1,000
$3.89
$3,890.000
2,500
$3.79
$9,475.000
5,000
+
$3.55
$17,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides