help desk software
DATA SHEET

DCU-08PMDS-LC7001

Amphenol LTW

Conn Circular F/M 8 POS Solder ST Panel Mount 8 Terminal 1 Port Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
DCU-08PMDS-LC7001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
F/M
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
20/2 A
Maximum Voltage Rating:
N/A
Conn Circular F/M 8 POS Solder ST Panel Mount 8 Terminal 1 Port Bag
Search Keywords:
DCU08PMDSLC7001
IN STOCK: 148
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.29
$96.450
10
$15.58
$155.800
25
$13.92
$348.000
50
$13.46
$673.000
75
$13.33
$999.750
100 +
$11.91
$1,191.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides