help desk software
DATA SHEET

DID-29PFFS-SL8001

Amphenol LTW

DVI-I, Dual Link Receptacle - 29 Contacts - 1.5A - IP68 - Mounting Flange - Vertical - Solder Termination - Panel Mount, Through Hole - Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
DID-29PFFS-SL8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
The DID-29PFFS-SL8001 is DVI-I, Dual Link receptacle with gold contact finish. Operating temperature range is from -20°C to 80°C.
Search Keywords:
DID29PFFSSL8001
IN STOCK: 92
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.52
$37.600
25
$6.31
$157.750
100
$5.84
$584.000
300
$5.36
$1,608.000
500
$5.05
$2,525.000
1,000
$4.57
$4,570.000
2,500
$4.45
$11,125.000
5,000 +
$4.39
$21,950.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides