Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-03BFFA-SL8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Circular Connector M12 3P Screw
Search Keywords:
M12A03BFFASL8001
IN STOCK:
411
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.40
$32.000
25
$5.37
$134.250
100
$4.97
$497.000
300
$4.76
$1,428.000
500
$4.10
$2,050.000
1,000
$3.79
$3,790.000
2,500
$3.69
$9,225.000
5,000
+
$3.41
$17,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
M12A-04PMMS-SF8001
Sensor Connector - 4 Pole - M12 - Plug - M Series - M12 - Plug - 4 Contacts - Solder Pin.
PV5S64011
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Black Round Domed Button Actuator...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
NHD-C12864LZ-FSW-FBW-3V3
Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R-G -...
M12A-03PMMS-SF8001
Circular Connector Plug - Male Pins - 3 Position - 4A 250VAC/VDC - M12 Shell Size - Thread...