Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-04BFFA-SL8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
The AMPHENOL LTW M12A-04BFFA-SL8001 is a versatile circular connector designed for a wide range of applications. With its 4-pin configuration and screw type connection, it ensures a secure and reliable connection in industrial environments.This connector is built with high-quality materials that provide excellent durability and resistance to harsh conditions. It is IP67 rated, making it suitable for use in both indoor and outdoor applications where dust and water ingress protection is required.The M12A-04BFFA-SL8001 offers easy and convenient installation with its screw type connection, allowing for quick and secure connections without the need for any special tools.This circular connector is ideal for use in automation systems, industrial control equipment, machinery, sensors, and other applications that require a robust and reliable connection in challenging environments.With its compact design and rugged construction, the AMPHENOL LTW M12A-04BFFA-SL8001 is a high-performance connector that ensures excellent signal transmission and exceptional protection against environmental factors, making it an excellent choice for demanding industrial applications.
Search Keywords:
M12A04BFFASL8001
IN STOCK:
377
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.322
$26.610
25
$4.766
$119.150
100
$4.719
$471.900
300
$4.673
$1,401.900
500
$4.650
$2,325.000
1,000
$4.627
$4,627.000
2,500
$4.604
$11,510.000
5,000
+
$4.580
$22,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66598-1
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact with 3...
66601-9
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin ...
211103-1
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 14 Contacts - Thermoplastic B...
14RB-6
Ring Tongue Terminal 14-16AWG Tin Loose Piece
RA857
Ring Tongue Terminal 16-22AWG Copper Red 23.87mm Tin Bulk