Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-04BFFB-SL7001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Gold
Termination Method:
Screw
Maximum Current Rating:
4 A
Maximum Voltage Rating:
250 V
Conn M12 Circular F 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Search Keywords:
M12A04BFFBSL7001
IN STOCK:
19
Can Ship immediately
On Order:
100
can ship 11/25/24
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$12.17
$60.850
25
$7.60
$190.000
100
$5.86
$586.000
300
$5.54
$1,662.000
500
$5.45
$2,725.000
1,000
$5.37
$5,370.000
2,500
$5.29
$13,225.000
5,000
+
$5.21
$26,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
M12A-12BMMA-SL7001
Conn Circular M 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
M12A-12BFFA-SL7001
Conn Circular F 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
M12A-04BMMB-SL7001
Plug M12; A-code; 4 pins; male; 4A; straight; for wire; field installable (screw); IP67
M12D-04BFFB-SL7001
M12 Circular Connector Receptacle 4POS Socket Contact Cable Mount
M12A-08BFFB-SL7001
Conn M12 Circular F 8 POS Screw ST Cable Mount 8 Terminal 1 Port