Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-04PFFC-SH8B15
RoHS:
Yes
HTS:
85444229
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Gender:
F
Contact Plating:
Gold
Wire Size:
22 AWG
Maximum Current Rating:
4 A
Maximum Voltage Rating:
250,250 VDC|VAC
Cable Assembly 0.15m 22AWG M12 Circular 4 POS F Crimp
Search Keywords:
M12A04PFFCSH8B15
IN STOCK:
30
Can Ship immediately
On Order:
100
can ship 11/25/24
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$10.31
$51.550
25
$8.76
$219.000
100
$7.85
$785.000
300
$7.37
$2,211.000
500
$6.92
$3,460.000
1,000
$6.12
$6,120.000
2,500
$6.05
$15,125.000
5,000
+
$5.99
$29,950.000
CUSTOMERS
ALSO BOUGHT
1-640513-0
Connector Housing - MR Series - Receptacle - 15 Positions - 4.2 mm - Miniature Rectangular...
T4111001041-000
Sensor Connector - 4 Pole - M12 - Plug - M12 - Plug - 4 Contacts - Screw Pin - Straight Ca...
RM1A40D50
SSR RM 400V 50A DC IP
1-66360-3
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...