M12A-04PMMS-SF8001
Amphenol LTWSensor Connector - 4 Pole - M12 - Plug - M Series - M12 - Plug - 4 Contacts - Solder Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-04PMMS-SF8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
4 A
Maximum Voltage Rating:
250,250 VDC|VAC
The M12A-04PMMS-SF8001 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
Search Keywords:
M12A04PMMSSF8001
IN STOCK:
200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.672
$33.360
50
$4.565
$228.250
100
$4.152
$415.200
300
$3.708
$1,112.400
500
$3.671
$1,835.500
1,000
$3.635
$3,635.000
2,500
$3.598
$8,995.000
5,000
+
$3.562
$17,810.000
CUSTOMERS
ALSO BOUGHT
4-1437287-7
Connector Housing RCP - 32 Position - 4mm - Crimp ST Cable Mount.
280-402
Jumper - insulated - gray
8R4006A16M005
Cable Assembly Micro-C 22AWG
1608620000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 36A
1R3006A20M020
Cable Assembly UL 1015 2m 16AWG 3 POS IP67 Circular M Mini-Change®