Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-05BFFB-SR7001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Circular
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
Gold
Termination Method:
Screw
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Conn Circular F 5 POS Screw RA Cable Mount 5 Terminal 1 Port
Search Keywords:
M12A05BFFBSR7001
IN STOCK:
133
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.30
$36.500
25
$6.19
$154.750
100
$5.76
$576.000
300
$5.32
$1,596.000
500
$4.77
$2,385.000
1,000
$4.42
$4,420.000
2,500
$4.31
$10,775.000
5,000
+
$4.00
$20,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States