help desk software
DATA SHEET

M12A-05PFFP-SF8001

Amphenol LTW

Conn M12 Circular SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-05PFFP-SF8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
The AMPHENOL LTW M12A-05PFFP-SF8001 is a high-quality, silver-plated, IP68-rated circular connector designed for use in harsh environmental conditions. This connector features a compact M12 size, making it ideal for limited space applications. It offers a 5-pin configuration and is pre-wired with a PVC jacketed cable for easy installation. With a working voltage of up to 250V and current rating of 1.5A, this connector provides reliable and secure connections in various industrial and automotive applications. It also offers excellent resistance to water, dust, and vibration, ensuring long-lasting performance even in demanding environments.
Search Keywords:
M12A05PFFPSF8001
IN STOCK: 384
Can Ship immediately
On Order:
1,000   can ship 1/13/25 
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.73
$33.650
50
$5.06
$253.000
100
$4.49
$449.000
300
$4.13
$1,239.000
500
$3.87
$1,935.000
1,000
$3.59
$3,590.000
2,500
$3.46
$8,650.000
5,000 +
$3.41
$17,050.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models