Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-05PFFP-SF8002
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60,60 VDC|VAC
Conn Circular F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords:
M12A05PFFPSF8002
IN STOCK:
467
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.350
$46.750
50
$6.200
$310.000
100
$5.255
$525.500
300
$5.037
$1,511.100
500
$4.986
$2,493.000
1,000
$4.936
$4,936.000
2,500
$4.887
$12,217.500
5,000
+
$4.838
$24,190.000
CUSTOMERS
ALSO BOUGHT
27E937
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
5102154-1
A/L UNIV HDR 10P VERT
SDB-09PMMP-SL8001
D-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Shell Size 1 (E) - 5A - Shielde...
5102154-4
A/L UNIV HDR 20P VERT
SHF-108-01-L-D-SM-K-TR
Shrouded Terminal Strip, 0.050" pitch