M12A-08BMMM-SL8N01
Amphenol LTWM12 Cable - Overmolding - 1 Meter - A Code - 8 Pole Male Connector - Pin - High Flexible .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-08BMMM-SL8N01
RoHS:
Yes
HTS:
85444229
COO:
CN
Supplier Standard Pack
100
Package Type:
Bag
The AMPHENOL LTW M12A-08BMMM-SL8N01 is a high-quality 1 meter long M12 cable with overmolding. This cable features a reliable 8 pole male connector with pin connection, constructed with A code design for seamless compatibility. Designed for high flexibility, this cable is perfect for demanding industrial applications where reliable signal transmission is essential. Trust AMPHENOL LTW for exceptional quality and performance in all your connectivity needs.
Search Keywords:
M12A08BMMMSL8N01
IN STOCK:
101
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.92
$64.600
25
$9.00
$225.000
50
$8.27
$413.500
100
$8.03
$803.000
300
$7.79
$2,337.000
500
$7.71
$3,855.000
1,000
+
$7.64
$7,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SMB_200_CTP
PLC Lens 3mm 0.171" Round Clear
CD17MA-BK
Black Nylon Multi-Hole Standard Strain Relief Fitting M16 x 1.5
LCS_112_CTP
Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.12″Length
M12A04FL-12AFR-SDA05
Black Female Sockets Round M Industrial Environments Cable Assembly 1.64' 500.00mm
1SNK506152R0000
ZS6-4S-PE