M12A-08PFFS-SF8001
Amphenol LTWConn Circular F 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-08PFFS-SF8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
F
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
2 A
Maximum Voltage Rating:
30,30 VDC|VAC
The AMPHENOL LTW M12A-08PFFS-SF8001 is a high-quality circular connector designed for use in industrial applications. This connector features 8 solder cup contacts, making it suitable for applications where secure and reliable connections are required. The connector is panel mountable and has a single port, providing convenience and flexibility in installation. With its robust construction and reliable performance, the AMPHENOL LTW M12A-08PFFS-SF8001 is an excellent choice for demanding industrial environments.
Search Keywords:
M12A08PFFSSF8001
IN STOCK:
169
Ships today, if you order in
On Order:
3,000
can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.43
$42.150
25
$5.27
$131.750
100
$4.88
$488.000
300
$4.72
$1,416.000
500
$4.42
$2,210.000
1,000
$4.33
$4,330.000
2,500
$4.27
$10,675.000
5,000
+
$4.20
$21,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1855-WN005
Hook-up Wire 22AWG 1.27mm Tinned Copper - White/Brown 600V - 30.48m (100ft)/Spool
829558-2
COAXICON SERIES MCX, -JACK FOR PCB (PITCH 5.08 mm)
030-2491-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive
DLM1-156RW6B
Rack and Panel Connector - 156 Contact - Female - Solder Terminal - Receptacle
MDM-15SH006B
D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Female Sockets to Individual Wire Lea...