M12A-12PMMP-SF8001
Amphenol LTWConn Circular M 12 POS Solder ST Thru-Hole 12 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-12PMMP-SF8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
12
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
1.5 A
Maximum Voltage Rating:
30,30 VDC|VAC
The AMPHENOL LTW part M12A-12PMMP-SF8001 is a high-quality circular connector with a compact M12 design. This connector features 12 positions for soldering, allowing for a secure and reliable connection. The connector is designed for through-hole mounting and has 12 terminals, making it suitable for a wide range of industrial applications. With a single port, this connector is ideal for providing a robust and efficient connection solution.
Search Keywords:
M12A12PMMPSF8001
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.38
$56.900
25
$7.95
$198.750
50
$7.29
$364.500
100
$7.05
$705.000
300
$6.85
$2,055.000
500
$6.79
$3,395.000
1,000
$6.72
$6,720.000
2,500
+
$6.65
$16,625.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RV4NAYSD203A
Potentiometer - 2 Watt - Linear - 20 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
M12D-04PFFP-SF8001
Conn Circular F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
39-28-1023
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
UMK325BJ106KM-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X5R - 1210 - Tape&Reel