M12A-12PMMS-SF8001
Amphenol LTWConn M12 Circular M 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-12PMMS-SF8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
12
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
1.5 A
Maximum Voltage Rating:
30,30 VDC|VAC
Conn M12 Circular M 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port
Search Keywords:
M12A12PMMSSF8001
IN STOCK:
500
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.12
$55.600
25
$7.73
$193.250
100
$6.89
$689.000
300
$6.70
$2,010.000
500
$6.60
$3,300.000
1,000
$6.50
$6,500.000
2,500
$6.40
$16,000.000
5,000
+
$6.30
$31,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1436709
M12-SPEEDCON housing screw connection for M12 male inserts - with flat gasket - for all Sp...
XLM332PCVF
Circular Connector - Receptacle - Male Pins - 3 Positions - Size XLM - Board Lock - Latch ...
M12A-05PMMS-SF8001
Circular Connector Plug - 5 Pins - M12-5 Shell SIze - Male - Straight - 4A - 60VAC/DC - So...
EKXJ221ELL560MJ25S
Cap Aluminum Lytic 56uF 220V 20% (10 X 25mm) Radial 5mm 345mA 12000h 105°C Automotive Bul...
M12A-12BFFA-SL7001
Conn Circular F 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port