M12D-04PFFS-SF8001
Amphenol LTWCircular Connector Receptacle - Female Sockets - 4 Position - M12-4 Shell - 4A 250V - Threaded - IP68/IP69K - Solder Cup - Panel Mount - Silver. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12D-04PFFS-SF8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
The AMPHENOL LTW M12D-04PFFS-SF8001 is a high-quality circular connector receptacle designed with female sockets. It features a 4 position M12-4 shell, making it suitable for various industrial applications. With a current rating of 4A and a voltage rating of 250V, this connector provides reliable and efficient power transmission. Its threaded design ensures a secure and stable connection, while its IP68/IP69K rating guarantees protection against dust, water, and other harsh environmental factors. The solder cup terminals make it easy to install and maintain, and the panel mount configuration allows for convenient integration into various equipment and systems. Finished in sleek silver, this connector combines durability, performance, and aesthetics, making it an excellent choice for demanding industrial applications.
Search Keywords:
M12D04PFFSSF8001
IN STOCK:
1,119
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.640
$48.200
50
$6.549
$327.450
100
$6.346
$634.600
300
$5.719
$1,715.700
500
$5.359
$2,679.500
1,000
$5.052
$5,052.000
2,500
$5.002
$12,505.000
5,000
+
$4.952
$24,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
73-7771-3
Cat5E-350MHz Assembled - Black - 3FT
L712AS
DC Power Connector - Jack - 5 A - 2.5 mm - Panel Mount - Solder.
SBO60WHT-BK
SBE®80 / SBO®60 Housings - Up To 80A - Straight - White.
71600-604LF
Wire-To-Board Connector - 0.100" (2.54mm) Pitch - 4 Contacts - Receptacle - FCI Quickie 71...
AHDP06-18-21SN-SRA
Size 18 plug, 21 positions, socket, standard arrangement, normal seal, smooth ring adapter