help desk software
DATA SHEET

PWC-03AMFM-LL7B05

Amphenol LTW

Cable Assembly 5m Power 3 POS PL 14AWG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
PWC-03AMFM-LL7B05
RoHS:
Yes
HTS:
85444229
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Cable Length:
5 m
Cable Assembly 5m Power 3 POS PL 14AWG
Search Keywords:
PWC03AMFMLL7B05
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$61.52
$1,538.000
50
$37.86
$1,893.000
75
$29.97
$2,247.750
100 +
$29.37
$2,937.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides