help desk software
DATA SHEET

PWC-03BFFA-LL7002

Amphenol LTW

Conn Power F 3 POS ST Cable Mount 3 Terminal 1 Port

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
PWC-03BFFA-LL7002
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
20 A
Operating Temperature:
N/A
Conn Power F 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords:
PWC03BFFALL7002
IN STOCK: 81
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.12
$75.600
25
$9.88
$247.000
50
$8.88
$444.000
100
$8.34
$834.000
300
$8.12
$2,436.000
500
$8.00
$4,000.000
1,000
$7.88
$7,880.000
2,500 +
$7.76
$19,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides