RCP-5SAFFM-SLM7B03
Amphenol LTWModular Cable - Jack to Cable - 8p8c (RJ45, Ethernet) - 9.84' (3.00m) Cable Length - Panel Mount, Bulkhead. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
RCP-5SAFFM-SLM7B03
RoHS:
Yes
HTS:
85444229
COO:
CN
Supplier Standard Pack
100
The AMPHENOL LTW part RCP-5SAFFM-SLM7B03 is a high-quality and reliable circular connector designed for various industrial applications. This connector features a male gender and is equipped with five contacts, allowing for efficient data and signal transmission. The RCP-5SAFFM-SLM7B03 is constructed with robust materials, ensuring durability and longevity even in harsh environments. It has a slim profile and is IP67 rated for dust and water resistance, making it suitable for both indoor and outdoor use. With its secure and reliable connection, this AMPHENOL LTW circular connector is an excellent choice for a wide range of industrial equipment and electronic devices.
Search Keywords:
RCP5SAFFMSLM7B03
IN STOCK:
11
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.57
$82.850
10
$16.32
$163.200
25
$16.08
$402.000
50
$12.06
$603.000
75
$11.26
$844.500
100
+
$11.03
$1,103.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
21.310.0853.0
Conn Terminal Strip F 16 POS 10mm Screw RA Cable Mount 24A
796276-1
SLD CPC RCPT ASSY,17-16,STD SX
216165-1
26P.HDP22 REC.ASSY.
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1-1534127-1
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...