RCP-5SPFFH-SCM7001
Amphenol LTWConn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
RCP-5SPFFH-SCM7001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The AMPHENOL LTW RCP-5SPFFH-SCM7001 is a high-quality and reliable connector designed for use in Ethernet and networking applications. This connector features a Panel Mount design and is specifically designed to fit RJ-45 connectors, making it perfect for secure and efficient data transmission.The RCP-5SPFFH-SCM7001 boasts 8 positions and 8 terminals, providing excellent connectivity and ensuring strong signal integrity. With its durable construction and secure fit, this connector is ideal for panel-mount installations, guaranteeing a safe and lasting connection.Whether you're setting up a home or office network, or working on a larger networking project, the RCP-5SPFFH-SCM7001 is a top choice for professionals and DIY enthusiasts alike. Trust in the AMPHENOL LTW RCP-5SPFFH-SCM7001 to provide you with a high-performance and dependable connection for all your networking needs.
Search Keywords:
RCP5SPFFHSCM7001
IN STOCK:
51
Can Ship immediately
On Order:
951
can ship 11/18/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.51
$32.550
25
$5.13
$128.250
100
$4.60
$460.000
300
$4.50
$1,350.000
500
$4.28
$2,140.000
1,000
$4.00
$4,000.000
2,500
$3.88
$9,700.000
5,000
+
$3.82
$19,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
292336-1
Std USB Type A, Flag, T/H
323758
Ring Tongue Terminal - M2.5 - #4 - 16 AWG - 1.65 mm² - PIDG Series - Red.
880810-1
Cover - AMP Superseal 1.5mm Series - 2 Positions - Black.
219-9LPST
Switch DIP ON OFF SPST 9 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
649NH/2
Switch Toggle, DPDT, Round Lever, Panel Mount, Current: 10A, Voltage: 125 VAC,Screw termin...