RCP-5SPFFH-TCU7001
Amphenol LTWConn RJ-45 Adapter RCP 8/8 POS Panel Mount 1/1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
RCP-5SPFFH-TCU7001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
RJ-45 Adapter3816
Body Orientation:
N/A
Mounting:
Panel Mount3806
Pitch:
N/A
Gender:
RCP3798
Number of Contacts:
8/8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The AMPHENOL LTW RCP-5SPFFH-TCU7001 is a highly reliable RJ-45 adapter designed for panel mounting. With an 8/8 position configuration, it provides a secure and hassle-free connection for Ethernet cables. This adapter features a 1/1 port design, ensuring seamless connectivity between devices. Its rugged construction ensures durability and long-lasting performance in demanding environments. Perfect for various industrial applications, this RJ-45 adapter is a versatile solution for connecting network devices.
Search Keywords:
RCP5SPFFHTCU7001
IN STOCK:
1,266
Can Ship immediately
On Order:
1,000
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.81
$39.050
25
$5.72
$143.000
50
$5.62
$281.000
100
$4.95
$495.000
300
$4.87
$1,461.000
500
$4.80
$2,400.000
1,000
$4.68
$4,680.000
2,500
+
$4.61
$11,525.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-745495-8
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDE-20 Seri...
RT11-DC24V
Card Relay - 24VDC.
62S11-M5-020C
Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel M...
24-7068-7603
WireClean Spool Sn96.5Ag3Cu0.5
PN18-8R-C
Ring Terminal, 22 – 18 AWG, #8 stud size, nylon insulated, standard package.