Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
RJS-12D04FF-LS8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
RJ-45/M12 Circular Adapter
Body Orientation:
Right Angle
Gender:
F/F
Pitch:
N/A
Number of Contacts:
N/A
Operating Temperature:
0 to 70 °C
The AMPHENOL LTW RJS-12D04FF-LS8001 is a circular adapter that allows for seamless connectivity between a RJ-45 and M12 connector, with a female-to-female configuration. This right angle adapter is designed to provide a reliable and space-saving solution for connecting devices in tight spaces or areas that require angled connections. With its durable construction and high-quality materials, it ensures a secure and stable connection while minimizing signal loss. Whether you need to connect Ethernet devices, industrial sensors, or other compatible devices, this adapter offers a convenient and efficient solution for your connectivity needs.
Search Keywords:
RJS12D04FFLS8001
IN STOCK:
476
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.60
$73.000
25
$12.78
$319.500
50
$12.12
$606.000
100
$10.78
$1,078.000
300
$10.28
$3,084.000
500
$9.62
$4,810.000
1,000
+
$9.13
$9,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ADPDC2T04AC
General Purpose Snap-acting Switch
2-111196-4
100 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
BZE6-2RN2
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 15A 600VAC 250VDC 1/4HP 5.57N Lin...
30DCF6
Power Line Filter RFI 30A 80VDC Threaded Stud Flange Mount
1648283
HEAVYCON female insert - B16 series - 16-pos. - for crimp contacts