SDB-09PMMP-SL8001
Amphenol LTWD-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Shell Size 1 (E) - 5A - Shielded - Solder Termination - Panel Mount, Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
SDB-09PMMP-SL8001
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Termination Method:
Screw
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold
Operating Temperature:
N/A
The SDB-09PMMP-SL8001 from Amphenol LTW is panel mount, through hole mounting d-sub connector plug with male pins, 9 positions, 2 rows, shell size 1 (E) and solder termination. This shielded d-sub connector has grounding indents and 5A current rating. Operating temperature range is from -40°C to 105°C.
Search Keywords:
SDB09PMMPSL8001
IN STOCK:
45
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.118
$40.590
50
$6.995
$349.750
100
$6.412
$641.200
300
$5.833
$1,749.900
500
$5.323
$2,661.500
1,000
$4.995
$4,995.000
2,500
$4.945
$12,362.500
5,000
+
$4.895
$24,475.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides