SDB-09PMMS-SL8001
Amphenol LTWConn D-Subminiature M 9 POS Screw ST Panel Mount 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
SDB-09PMMS-SL8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Termination Method:
Screw
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold
Operating Temperature:
N/A
The AMPHENOL LTW part SDB-09PMMS-SL8001 is a high-quality D-Subminiature connector designed for various industrial applications. This connector features a male 9-pin configuration with screw terminals, ensuring reliable and secure connections. With a sturdy panel mount and a single port design, it provides easy installation and efficient connectivity. This D-Sub connector is commonly used in industrial automation, telecommunications, and other electronic devices that require a robust and dependable connection.
Search Keywords:
SDB09PMMSSL8001
IN STOCK:
113
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.25
$26.250
50
$4.55
$227.500
100
$4.28
$428.000
300
$4.12
$1,236.000
500
$4.06
$2,030.000
1,000
$3.99
$3,990.000
2,500
$3.93
$9,825.000
5,000
+
$3.88
$19,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SMP-FSBA-645
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
142-0701-871
SMA Jack Assembly, End Launch
142-0721-871
SMA Jack Assembly, End Launch, Bulkhead
142-1701-201
SMA Jack, 2 Hole Flange Mount, .010 Pin Extended Dielectric
53048-0410
Conn Shrouded Header HDR 4 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray