Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
SDB-15BMMA-SL7001
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Termination Method:
Screw
Shell Size:
A
Number of Contacts:
15
Contact Plating:
N/A
Operating Temperature:
N/A
Conn D-Subminiature M 15 POS Screw ST Panel Mount 15 Terminal 1 Port
Search Keywords:
SDB15BMMASL7001
IN STOCK:
600
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.46
$32.300
25
$5.42
$135.500
100
$5.01
$501.000
300
$4.60
$1,380.000
500
$4.36
$2,180.000
1,000
$3.97
$3,970.000
2,500
$3.87
$9,675.000
5,000
+
$3.81
$19,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
N370-03M
Tripp Lite 3M Duplex Singlemode Fiber 8.3/125 Patch Cable LC/LC 10ft | Tripp Lite N370-03M
5601
Locknut - 1/2-14 NPT - Zinc Plated
SDB-15PFFP-SL8001
Conn D-Subminiature F 15 POS 1.38mm Screw ST Panel Mount 15 Terminal 1 Port
SDB-25BMMA-SL7001
Connector, D-SubDSUB CONNASSY SCREW DB25P M CONN M PIN | Amphenol LTW Technology SDB-25BMM...
HDB-26BMMA-SL7001
Connector, D-sub Assy Screw HD26P M Conn M Pin | Amphenol Ltw Technology HDB-26BMMA-SL7001