UA-30PMFL-LC7B20
Amphenol LTWUSB Cable - Type A Plug to Sealed Type A Receptacle - USB 3.0 - 1A 30V - 2 Points Lock - Shielded - 28 AWG - 0.66' (200.0mm) Length - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
UA-30PMFL-LC7B20
RoHS:
Yes
HTS:
85444229
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
The UA-30PMFL-LC7B20 is USB cable with IP67 protection. Operating temperature range is from -20°C to +85°C.
Search Keywords:
UA30PMFLLC7B20
IN STOCK:
103
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.13
$19.130
10
$17.19
$171.900
25
$16.71
$417.750
50
$16.26
$813.000
100
$15.43
$1,543.000
300
$15.05
$4,515.000
500
+
$12.97
$6,485.000
Product Guides