UA-30PMFL-SC7B30
Amphenol LTWUSB Cable - Type A Plug to Sealed Type A Receptacle - USB 3.0 - 1A 30V - Screw Thread - Shielded - 28 AWG - 0.98' (300.0mm) Length - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
UA-30PMFL-SC7B30
RoHS:
Yes
HTS:
85444229
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
The UA-30PMFL-SC7B30 is USB cable with IP67 protection. Operating temperature range is from -20°C to +85°C.
Search Keywords:
UA30PMFLSC7B30
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$23.41
$23.410
10
$15.01
$150.100
25
$14.69
$367.250
50
$14.47
$723.500
100
$14.19
$1,419.000
300
$13.54
$4,062.000
500
+
$12.68
$6,340.000
Product Guides