VENT-PS1YBK-O8002
Amphenol LTWPressure Relief Vent - > 1000ml/min @70mbar - IP69K - Plastic - M12x1.5 - Screw Thread - With Nut - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
VENT-PS1YBK-O8002
RoHS:
Yes
HTS:
39235000
COO:
CN
Supplier Standard Pack
100
The VENT-PS1YBK-O8002 is pressure relief vent for M12 circular connectors. Operating temperature range is from -40°C to +125°C.
Search Keywords:
VENTPS1YBKO8002
IN STOCK:
464
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.910
$39.100
50
$3.502
$175.100
300
$3.229
$968.700
500
$3.102
$1,551.000
1,000
$2.644
$2,644.000
2,500
$2.478
$6,195.000
5,000
$2.453
$12,265.000
7,500
+
$2.429
$18,217.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
99-5652-75-14
M16 IP67 Female angled connector, Contacts: 14 (14-b), 6.0-8.0mm, shieldable, solder, IP67...
99-5661-75-19
M16 IP67 Male angled connector, Contacts: 19 (19-a), 6.0-8.0mm, shieldable, solder, IP67, ...
NN55GN
Pliers - Needle Nose - Straight - Smooth Jaw - Green Soft Grips - 5.50" (139.7mm) Length.