help desk software
DATA SHEET

000-27075

Amphenol RF

RF Connector UG-1016A/U MHV Straight Clamp Jack for RG-59 RG-62 .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-27075
Alias/AKA:
27075
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
MHV
Impedance:
N/A
Operating Frequency:
N/A
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
36.5 mm
The Amphenol RF 000-27075 is a high-quality RF connector designed for use with RG-59 and RG-62 cables. This UG-1016A/U MHV straight clamp jack connector features a durable construction and reliable performance, making it ideal for a wide range of RF applications. With its straightforward installation and secure clamp design, this connector ensures a stable and low-loss connection for your transmission lines. Trust in Amphenol RF for all your RF connector needs.
Search Keywords:
00027075
IN STOCK: 36
Ships today, if you order in
Manufacturer Stock:
1   can ship 12/6/24
Factory Lead-Time
11 Weeks can ship 2/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.64
$52.640
5
$42.72
$213.600
10
$37.80
$378.000
25
$37.15
$928.750
50
$34.62
$1,731.000
100
$33.76
$3,376.000
300 +
$32.28
$9,684.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models