000-28000
Amphenol RFRF Connector UG-932/U MHV Straight Clamp Plug for RG-59 RG-62 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-28000
Alias/AKA:
28000
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
MHV
Impedance:
N/A
Operating Frequency:
N/A
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
The AMPHENOL RF part 000-28000 is an RF Connector designed for use with RG-59 and RG-62 cables. It features a Straight Clamp Plug configuration and is categorized under UG-932/U MHV connectors. This high-quality connector ensures reliable and secure connections in various RF applications.
Search Keywords:
00028000
IN STOCK:
1,361
Can Ship immediately
Manufacturer Stock:
709
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$18.11
$18.110
10
$12.95
$129.500
25
$12.50
$312.500
50
$12.11
$605.500
100
$11.77
$1,177.000
250
$11.50
$2,875.000
500
+
$11.33
$5,665.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
1432795-1
Electromechanical Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT (26.5x26.5x36)mm Plug-In General ...
BW250EAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
HE1B-M1
Electromechanical Switch Enabling Switch N.O. SPST 3A
BZE6-2RQ81
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 15A 600VAC 250VDC 1/4HP 3.62N...