Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-29100
Alias/AKA:
29100
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
MHV
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG58/U Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
35.34 x 14.5 mm
The AMPHENOL RF part 000-29100 is a high-quality RF connector designed for various applications. With its MHV straight clamp plug, it ensures excellent signal transmission in RG-58 cables. This durable connector is easy to install and provides a secure and reliable connection. It is an ideal choice for professionals in the telecommunications and electronics industries, guaranteeing optimal performance and efficiency.
Search Keywords:
00029100
IN STOCK:
825
Can Ship immediately
Manufacturer Stock:
6,051
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$22.50
$22.500
10
$16.57
$165.700
25
$12.81
$320.250
50
$12.50
$625.000
100
$12.13
$1,213.000
250
$11.89
$2,972.500
500
+
$11.66
$5,830.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1432785-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT (26.5x26.5x24.5)mm Plug-In General...
JW1AEN-DC24V
Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
1658670-2
Pin Contact Gold Crimp 22-28 AWG Stamped
8957
Cable Clamp - 1/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
205-104
Conn Banana F 1 POS ST Panel Mount 1 Port