Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-36875
Alias/AKA:
36875
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 1 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
23.85 x 14.5 mm
RF Connector BNC Straight Crimp Plug for RG-142/U RG-223 50 Ohm
Search Keywords:
00036875
Possible Replacement options available. See Alternatives
IN STOCK:
247
Ships today, if you order in
Manufacturer Stock:
1,778
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$9.75
$48.750
25
$6.90
$172.500
50
$6.31
$315.500
100
$5.53
$553.000
300
$5.47
$1,641.000
500
$5.06
$2,530.000
1,000
+
$5.01
$5,010.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models