help desk software
DATA SHEET

000-46650-51RFX

Amphenol RF

RF Connector Accessory - BNC Terminator Plug - 50 Ohm - Maximum Frequency 1 GHz - Brass. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-46650-51RFX
Alias/AKA:
46650-51RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
Male Cap
Dimension:
28.1 x 14.5 mm
Operating Temperature:
N/A
The 000-46650-51RFX is a BNC Terminator Plug, BNC series, body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
Search Keywords:
0004665051RFX
IN STOCK: 1,767
Ships today, if you order in
Manufacturer Stock:
509   can ship 11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.56
$89.000
100
$3.51
$351.000
250
$3.39
$847.500
500
$3.33
$1,665.000
1,000
$2.67
$2,670.000
2,500
$2.54
$6,350.000
5,000
$2.50
$12,500.000
7,500 +
$2.46
$18,450.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models