000-47000
Amphenol RFConn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-47000
Alias/AKA:
47000
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP/RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
32.5 x 17.5 x 17.5 mm
The AMPHENOL RF part 000-47000 is a BNC adapter designed for high-performance connectivity. With a frequency range from 0Hz to 4GHz and a 50Ohm impedance, this adapter ensures smooth and reliable signal transmission. It features a panel mount design with a female connector on both ends. The gold-plated connectors provide excellent conductivity and minimize signal loss. Perfect for various applications, this BNC adapter is a reliable choice for professional users.
Search Keywords:
00047000
IN STOCK:
36
Can Ship immediately
Manufacturer Stock:
154
can ship
12/6/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$61.77
$61.770
5
$48.51
$242.550
10
$44.04
$440.400
25
$42.13
$1,053.250
50
$40.73
$2,036.500
100
$38.48
$3,848.000
250
+
$37.91
$9,477.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
RB1223
Fork Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
915060
DIN Rail - 35mmx7.5mm - Unslotted - 6"
480041G
DIP Switch - SP16T - N.O./N.C. - 16 Flush Shaft - 0.04A - 20VDC - 2.54mm Pitch - 20000 Cyc...
ESQ-105-12-G-D
Board-To-Board Connector - Elevated - 2.54 mm - 10 Contacts - Receptacle - Through Hole.