000-53150
Amphenol RFRF Connector Triax Straight Clamp Plug for RG-58A Triax 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-53150
Alias/AKA:
53150
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Triax
Impedance:
50 Ohm
Operating Frequency:
0 to 500 Hz to MHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
2.38 x 25.4 mm
The AMPHENOL RF part 000-53150 is a high-quality RF connector designed for professional applications. This triax straight clamp plug is specifically designed to work with RG-58A triax cables and provides a secure and reliable connection. With a 50 Ohm impedance, this connector ensures excellent signal transmission and minimal loss. Whether you're working with audio, video, or data signals, the AMPHENOL RF part 000-53150 is a dependable choice for maintaining signal integrity and achieving optimal performance.
Search Keywords:
00053150
IN STOCK:
28
Ships today, if you order in
Manufacturer Stock:
59
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$132.11
$132.110
5
$130.05
$650.250
10
$123.69
$1,236.900
25
$120.29
$3,007.250
50
$116.28
$5,814.000
75
$114.54
$8,590.500
100
+
$112.82
$11,282.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models