000-5675
Amphenol RFRF Connector UG-535/U BNC Right Angle Jack Solder Cup Panel Mount 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-5675
Alias/AKA:
5675
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
16.3 x 23.6 mm
The UG-535/U is a RF connector, BNC right angle jack, with solder cup termination. Impendance is 50 Ohm. Body is made of brass, nickel plated. Contacts made of beryllium copper with silver plating. Mximum frequncy is 4GHz. Coupling mechanism is bayonet type.
Search Keywords:
0005675
IN STOCK:
38
Can Ship immediately
Manufacturer Stock:
49
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$37.31
$37.310
5
$33.54
$167.700
10
$33.03
$330.300
25
$31.72
$793.000
50
$30.11
$1,505.500
100
$29.66
$2,966.000
300
+
$28.50
$8,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models