000-6775
Amphenol RFRF Connector UG-959/U BNC Straight Clamp Plug for RG-8 Cable 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-6775
Alias/AKA:
6775
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Clamp
Operating Temperature:
-65 to 165 °C
Dimension:
42.1 x 17.5 mm
The AMPHENOL RF part 000-6775 is a reliable RF connector that provides seamless connectivity for your electronic devices. This UG-959/U BNC straight clamp plug is specifically designed for RG-8 cables with a 50 Ohm impedance. With its durable construction and easy installation, this connector ensures optimal signal transmission and minimizes signal loss. It is perfect for both commercial and industrial applications where a secure and stable connection is essential. Upgrade your RF connectivity with this high-quality AMPHENOL RF connector for improved performance and reliability.
Search Keywords:
0006775
IN STOCK:
356
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$33.18
$33.180
5
$32.02
$160.100
10
$27.76
$277.600
25
$26.43
$660.750
50
$25.45
$1,272.500
100
$24.60
$2,460.000
300
+
$23.25
$6,975.000
Tools/3D Models