Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-68175
Alias/AKA:
68175
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG59/U Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
23.86 x 14.5 mm
RF Connector BNC Straight Crimp Plug for RG-59 50 Ohm
Search Keywords:
00068175
Possible Replacement options available. See Alternatives
IN STOCK:
41
Ships today, if you order in
Manufacturer Stock:
226
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$9.41
$47.050
25
$8.11
$202.750
50
$7.82
$391.000
100
$7.17
$717.000
300
$6.72
$2,016.000
500
$6.32
$3,160.000
1,000
$5.58
$5,580.000
2,500
+
$5.53
$13,825.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
6EDP
Power Line Filter General Purpose RFI 50Hz/60Hz 6A 250VAC PC Pins Thru-Hole
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
F77-12-M
Ferrules Terminal 18AWG 12mm 2.5mm Tin Bulk
35772
TERMINAL,SOLIS R 12-10 1/4
231-2303/026-000
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 3-pol...