help desk software
DATA SHEET

000-68175-1004

Amphenol RF

RF Connector BNC Straight Crimp Plug for RG-62 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-68175-1004
Alias/AKA:
68175-1004
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.5 x 14.3 mm
RF Connector BNC Straight Crimp Plug for RG-62 50 Ohm
Search Keywords:
000681751004
  Possible Replacement options available.  See Alternatives
IN STOCK: 19
Can Ship immediately
Manufacturer Stock:
1   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.61
$43.050
25
$7.00
$175.000
50
$6.90
$345.000
100
$6.68
$668.000
300
$6.05
$1,815.000
500
$5.96
$2,980.000
1,000
$5.87
$5,870.000
2,500 +
$5.66
$14,150.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models