help desk software
DATA SHEET

000-79675

Amphenol RF

Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST F/PL Silver

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
000-79675
Alias/AKA:
79675
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
BNC-TNC Adapter
Impedance:
N/A
Operating Frequency:
N/A
Gender:
F/PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
31.8 x 15.9 mm
Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST F/PL Silver
Search Keywords:
00079675
IN STOCK: 4
Ships today, if you order in
Manufacturer Stock:
1   can ship 11/29/24
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.55
$42.550
5
$40.25
$201.250
10
$35.43
$354.300
25
$33.73
$843.250
50
$32.65
$1,632.500
100
$31.56
$3,156.000
300 +
$29.82
$8,946.000
Tools/3D Models