031-10
Amphenol RFRF Connector - BNC Straight Jack - Isolated - Solder Cup - 50 Ohm - Maximum Frequency 4 GHz - Brass. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-10
Alias/AKA:
31-10
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
N/A
The 031-10 is a Bulkhead BNC Jack, made of nickel-plated brass body, silver-plated phosphor bronze contacts and nylon insulator. For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.
Search Keywords:
03110
IN STOCK:
860
Can Ship immediately
Manufacturer Stock:
17,056
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$5.40
$27.000
25
$4.50
$112.500
50
$4.45
$222.500
100
$4.28
$428.000
300
$4.21
$1,263.000
500
$4.16
$2,080.000
1,000
$4.11
$4,110.000
2,500
+
$3.74
$9,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
TA25DU3.1
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
102387-1
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
IELHK11-1-72-15.0-01-V
Circuit Breaker Magnetic 2Pole 15A
IELHK11-1-72-10.0-01-V
Circuit Breaker Magnetic 2Pole 10A
IELHK11-1-72-20.0-01-V
Circuit Breaker Magnetic 2Pole 20A