031-105
Amphenol RFRF Connector BNC Straight Jack Solder Cup 50 Ohm 4-Hole Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-105
Alias/AKA:
31-105
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
26.2 x 17.5 x 17.5 mm
The AMPHENOL RF 031-105 is a high-quality RF connector designed for reliable electrical connections in a variety of applications. This BNC straight jack connector features a solder cup for secure and durable connections, with a 50 Ohm impedance for consistent signal performance. The 4-hole flange design ensures easy mounting and stability in your system. Trust AMPHENOL RF for top-notch connectivity solutions.
Search Keywords:
031105
IN STOCK:
45
Ships today, if you order in
Manufacturer Stock:
485
can ship
11/22/24
Factory Lead-Time
11 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$34.05
$34.050
5
$28.55
$142.750
25
$26.41
$660.250
50
$25.58
$1,279.000
100
$25.20
$2,520.000
300
$24.82
$7,446.000
500
+
$24.45
$12,225.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
5747840-6
HD-20 PLUG RA .318 FMS BD-LK S
515-1040F
LED Light Pipe Round Right Angle Clear Rigid Bulk
J00-0065NL
CONN,RJ45,1X1,100D,1:1,TU NPB
6100.3100
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Solder.
PJ-102AH
2.0 x 6.5 mm, 5.0 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector