031-10-75
Amphenol RFRF Connector BNC Straight Jack Isolated Solder Cup 75 Ohm Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-10-75
Alias/AKA:
31-10-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 1 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
30.2 x 12.7 mm
The AMPHENOL RF 031-10-75 is a reliable and high-quality RF connector designed for various applications. This connector is a BNC straight jack featuring isolation and a solder cup for easy and secure connections. It is specifically built to handle 75 Ohm impedance and is perfect for use in bulkhead setups. With its excellent performance and sturdy construction, the AMPHENOL RF 031-10-75 is an ideal choice for professionals seeking a dependable and efficient connector solution.
Search Keywords:
0311075
IN STOCK:
886
Ships today, if you order in
Manufacturer Stock:
6,088
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$10.27
$51.350
25
$8.66
$216.500
50
$8.56
$428.000
100
$8.19
$819.000
300
$7.73
$2,319.000
500
$7.25
$3,625.000
1,000
+
$6.41
$6,410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
17030-GRY-S2
Cable Assembly Power Cord 2.44m 18AWG Power 3 POS PL Bag
7201K2ZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - S...
ABMM-A-D
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...